Arrow Electronic Components Online
410293A|DIGILENT|simage
410293A|DIGILENT|limage
DC to DC Converter and Switching Regulator Module

410-293-A

Module DC-DC 2-OUT 12V 0.1A/-0.1A 2.2W Bag

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Outputs
    2
  • Output Voltage (V)
    12
  • Output Current (A)
    -0.1|0.1
  • Output Power (W)
    2.2
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Packaging
    Bag
  • Output Type
    Fixed

Documentation and Resources

Datasheets
Design resources