Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
HMC5883L
Supported Device Technology
Magnetoresistive
Interface Type
I2C
Operating Supply Voltage Range (VDC)
2.16 to 3.6
Product Length (mm)
20
Product Depth (mm)
20

