Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Development Tool
Supported Device
ADXL362
Supported Device Technology
Accelerometer
Operating Supply Voltage Range (VDC)
1.6 to 3.5
Product Length (mm)
24.13
Product Depth (mm)
20.32

