Arrow Electronic Components Online
410249|DIGILENT|simage
410249|DIGILENT|limage
In-Circuit Programmers, Emulators and Debuggers

410-249

Xilinx FPGA USB Interface Programmer

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Programmer
  • Supported Device Technology
    FPGA
  • Supported Device
    Xilinx
  • Development Software
    Adept
  • PC Interface Type
    USB
  • Minimum Operating Supply Voltage (VDC)
    0.5
  • Maximum Operating Supply Voltage (VDC)
    6

Documentation and Resources

Datasheets
Design resources