Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Demonstration Board
Supported Device
AD7156
Supported Device Technology
Touch
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)/5(Typ)
Product Length (mm)
58
Product Depth (mm)
20
Order Quantity

