Sensor Development Boards and Kits
410-221
ADT7420 Temperature and Humidity Sensor Development Tool
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
ADT7420
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)/5(Typ)
Product Length (mm)
25
Product Depth (mm)
20

