Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
AD7991
Supported Device Technology
ADC
Number of Bits
12
Interface Type
I2C
Input Voltage Range (VDC)
2.7 to 5.5
Daughter Cards
No
Support FPGA
No
Product Length (mm)
25
Product Depth (mm)
20
Packaging
Bag
Order Quantity

