Arrow Electronic Components Online
410214|DIGILENT|simage
410214|DIGILENT|limage
RF/Wireless Development Boards and Kits

410-214

RN-42 Bluetooth Development Tool

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.1
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device
    RN-42
  • Supported Device Technology
    Bluetooth
  • Interface Type
    UART
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources