Arrow Electronic Components Online
410183|DIGILENT|simage
410183|DIGILENT|limage
Top Searched
Programmable Logic Development Boards and Kits

410-183

XC7A35T-1CPG236C FPGA Development Board 450MHz 225MB RAM 4MB Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7A35T-1CPG236C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    4MB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    225MB
  • JTAG Support
    Yes
  • SPI
    1
  • USB
    1
  • Display Type
    7-segment/CRT
  • Display Interface
    VGA
  • Audio Interfaces
    No
  • Push Buttons and Switches
    21
  • Number of LEDs
    16
  • Development Software
    Vivado Design Suite
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources