Programmable Logic Development Boards and Kits
410-155
Xilinx Spartan-3E FPGA Development Board 300MHz 9KB RAM Flash
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
Xilinx Spartan-3E
Supported Device Technology
FPGA
Program Memory Type
Flash
Main Program Memory Type
Flash/ROM
RAM Size
9KB
JTAG Support
Yes
USB
1
Display Type
7-Segment/CRT/LCD
Audio Interfaces
No
Push Buttons and Switches
12
Number of LEDs
8
Development Software
Xilinx ISE WebPACK
Order Quantity

