Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device
DAC121S101
Supported Device Technology
DAC
Number of Bits
12
Interface Type
GPIO
Input Voltage Range (VDC)
2.7 to 5.5
Daughter Cards
No
Support FPGA
No
Product Length (mm)
25
Product Depth (mm)
20
Packaging
Bag

