Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Drivers And Interfaces
/
Drivers And Interfaces Interface
/
Interface Modules
/
410-081 - Digilent
Interface Modules
410-081
Pmod 6-pin Test Point Header
Digilent
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Function
Test Point Header
Mounting
Through Hole
Package Width
20
Package Length
25
PCB changed
6
Pin Count
6
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model