Arrow Electronic Components Online
410064|DIGILENT|simage
410064|DIGILENT|limage
Data Conversion Development Boards and Kits

410-064

Pmod AD1: Two 12-bit A/D Inputs

Digilent
Datasheets 

The Digilent Pmod AD1 is a two channel, 12-bit analog-to-digital converter that features Analog Devices AD7476A. With a sampling rate of up to 1 million samples per second, this Pmod excels in even the most demanding audio applications.

Features:

    - Two channel, 12-bit analog-to-digital converter

    - Simultaneous A/D conversion at up to one MSa per channel

    - Two 2-pole Sallen-Key anti-alias filters

    - Small PCB size for flexible designs 0.95 in × 0.8 in (2.4 cm × 2.0 cm)

    - 6-pin Pmod connector with SPI interface

    - Custom antistatic Pmod packaging included

Product Technical Specifications
  • RoHS (Union Européenne)
    Compliant
  • ECCN (États-Unis)
    EAR99
  • Statut de pièce
    Active
  • Code HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Périphérique pris en charge
    AD7476A
  • Technologie de périphérique pris en charge
    ADC
  • Nombre de bits
    12
  • Type d'interface
    GPIO
  • Plage de tension d'entrée (VDC)
    2.35 to 5.25
  • Cartes filles
    No
  • Prise en charge FPGA
    No
  • Longueur du produit (mm)
    24
  • Largeur du produit (mm)
    20
  • Emballage
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources