Connector Circular
41-40044
Male Socket 7/8 inch With Dip Solder Brass Nickel Gold Plated
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
7/8 Circular
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Mating Cycle (Cycles)
100