Board Mount Pressure Sensors
40PC015V2A
Board Mount Pressure Sensor 0psi to 15psi Vacuum 6-Pin DIP
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Device Pressure Type
Vacuum
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
30psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1(Max)
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Media Type
Air|Gas
Mounting
Through Hole
Package Height
19.81
Package Width
11.13
Package Length
13.21
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole
Order Quantity

