Board Mount Pressure Sensors
40PC001B1A
Board Mount Pressure Sensor -50mmHg to 50mmHg Differential 6-Pin DIP
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-50mmHg to 50mmHg
Maximum Overload Pressure
170mmHg
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±0.2
Typical Full Scale Output
4.5VDC
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Gas
Mounting
Through Hole
Package Height
19.8
Package Width
11.2
Package Length
13.2
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

