Resistor Fixed Single-Through Hole
40J3K9E
Res Wirewound 3.9K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
OhmiteProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
3.9K
Tolerance
5%
Maximum Voltage Rating (V)
1000
Power Rating (W)
10
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
10.3
Product Length (mm)
48.3
Lead Diameter (mm)
1.02
Lead Length (mm)
38.1
Mounting
Through Hole

