DC to DC Converter and Switching Regulator Module
40IMX4-1212-8G
Module DC-DC 40VIN 2-OUT -12V/12V 0.17A/0.17A 4.1W 6-Pin DIP Module
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
16.8
Typical Input Voltage (V)
40
Maximum Input Voltage (V)
75
Output Voltage (V)
-12|12
Output Current (A)
0.17(Typ)
Output Power (W)
4.1(Typ)
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
3.5%
Line Regulation
1%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
10
Output Type
Fixed
Mounting
Through Hole
Package Height
8.5
Package Width
20
Package Length
33
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole

