DC to DC Converter and Switching Regulator Module
40IMX4-12-8G
Module DC-DC 40VIN 1-OUT 12V 0.34A 4.1W 5-Pin DIP Module
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
16.8
Typical Input Voltage (V)
40
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
0.34(Typ)
Output Power (W)
4.1(Typ)
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
3%
Line Regulation
1%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
10
Output Type
Fixed
Mounting
Through Hole
Package Height
8.5
Package Width
20
Package Length
33
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Lead Shape
Through Hole

