DC to DC Converter and Switching Regulator Module
40IMX35D15D15-8IZG
Module DC-DC 40VIN 4-OUT 15V/15V/15V/15V 0.6A/0.6A/0.6A/0.6A 35W 17-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
4
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
40
Maximum Input Voltage (V)
75
Output Voltage (V)
15
Output Current (A)
0.6(Typ)
Output Power (W)
35
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
8.9
Package Width
47.8
Package Length
72.8
PCB changed
17
Pin Count
17

