DC to DC Converter and Switching Regulator Module
40IMX15-15-15-8G
Module DC-DC 20VIN 2-OUT 15V/15V 0.56A/0.56A 16.8W 9-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
16.8
Typical Input Voltage (V)
20
Maximum Input Voltage (V)
75
Output Voltage (V)
15
Output Current (A)
0.56(Typ)
Output Power (W)
16.8
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
1%|3%
Line Regulation
1%|3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
40.8
Package Length
50.9
PCB changed
9
Pin Count
9

