Arrow Electronic Components Online
40980|DESCO|simage
40980|DESCO|limage
Misc Products

40980

Mat, Stat free Dpl Plus Cond Black Vinyl, 0.45Inx36Inx48In

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grounding Mat
  • Product Height (mm)
    11.43
  • Product Depth (mm)
    914.4
  • Product Length (mm)
    1219.2

Documentation and Resources

Datasheets
Design resources