Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.89.80.90
Automotive
Yes
PPAP
Unknown
Type
Real Time Octave Band Analyzer
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Interface Type
USB
Product Weight (g)
950
Dimensions (mm)
345x100x60

