Arrow Electronic Components Online
407510|FLIR|simage
407510|FLIR|limage
環境試験機

407510

Oxygen Meter Handheld RS-232 Interface 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.89.45.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Oxygen Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Interface Type
    RS-232
  • Battery Voltage Rating (V)
    9
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    482
  • Dimensions (mm)
    178x74x33
Order Quantity

Documentation and Resources

Datasheets
Design resources