Arrow Electronic Components Online
407BBOKLEG|LEGRAND|simage
407BBOKLEG|LEGRAND|limage
Fiber Optic Transceivers

407-BBOK-LEG

DELL COMPATIBLE10GBASE-SR SFP+ MMF

Legrand
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Mounting
    Snap Fit To Panel
  • Package Height
    11.8
  • Package Width
    13.7
  • Package Length
    56.5
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources