Arrow Electronic Components Online
4056|ADAFRUIT|simage
4056|ADAFRUIT|limage
Cable Assembly USB

4056

Panel Mount Cable, USB C to Micro B Male, 30cm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.90.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources