Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
Unknown
PPAP
Unknown
Type
Standoff
Color
Natural
Body Material
Nylon
Packaging
Bulk
Product Diameter (mm)
6.35
Product Length (mm)
9.52

