Arrow Electronic Components Online
4054B|BKPRCSN|simage
4054B|BKPRCSN|limage
Signal Generators

4054B

30 MHz Dual Channel Function / Arbitrary Waveform Generator

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.40.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Display Type
    LCD
  • Frequency Range
    1uHz to 30MHz
  • Interface Type
    GPIB/LAN/USB
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources