Arrow Electronic Components Online
40524|TE|limage
40524|TE|simage
Connector Terminals

40524

Ring Tongue Terminal 10-12AWG Brass 8.71mm Tin Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    8.71
  • Product Depth (mm)
    17.01
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources