Arrow Electronic Components Online
405|EBMPAPST|simage
405|EBMPAPST|limage
Blowers and Fans

405

DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 5.9CFM 18dB 40 X 40 X 20mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Power Rating (W)
    0.9
  • Typical Speed (r/min)
    6000
  • Maximum Airflow (CFM)
    5.9
  • Noise Level (dB)
    18
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources