Arrow Electronic Components Online
4043|POMONA|simage
4043|POMONA|limage
Connector Other

4043

Conn BNC-Phone Jack Adapter PL/RCP 1/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Phone Jack Adapter
  • Gender
    PL/RCP
  • Number of Contacts
    1/2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    500VAC
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    72.64

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources