Arrow Electronic Components Online
4042|ABBATRON|simage
4042|ABBATRON|limage
PCB Spacers and Supports

4042

Spacer Round Nylon 6/6 Natural

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Nylon 6/6
  • Screw Size
    #4
  • Body Length (Imperial) (in)
    1
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Natural

Documentation and Resources

Datasheets
Design resources