Arrow Electronic Components Online
4040B|BKPRCSN|simage
4040B|BKPRCSN|limage
Signal Generators

4040B

20 MHz DDS Sweep Function Generator

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Frequency Range
    0.01Hz to 20MHz
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources