Arrow Electronic Components Online
4035202651|EPT|simage
4035202651|EPT|limage
Connector Headers and PCB Receptacles

403-52026-51

Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Reel

ept
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1.4
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Reel
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    6.75
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources