Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Round
Material
Nylon 6/6
Screw Size
#8
Body Length (Imperial) (in)
5/8
Outer Diameter (Imperial) (in)
1/4
Finish
Natural
Order Quantity

