Arrow Electronic Components Online
Cable Assembly AC Power

40230 8

Cable Assembly AC Power 9.144m NEMA 1-15P 2 POS M 18AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Cable Length (m)
    9.144
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 1-15P
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    2
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources