Arrow Electronic Components Online
401014|FLIR|simage
401014|FLIR|limage
Environmental Testers

401014

Indoor/Outdoor Thermometer Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Indoor/Outdoor Thermometer
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Warranty (Year)
    1Year
  • Product Weight (g)
    186
  • Dimensions (mm)
    112x102x22

Documentation and Resources

Datasheets
Design resources