Arrow Electronic Components Online
400WXA2R2MEFC8X9|RUBYCON|limage
400WXA2R2MEFC8X9|RUBYCON|simage
Capacitor Aluminum Electrolytic

400WXA2R2MEFC8X9

Cap Aluminum Lytic 2.2uF 400V 20% (8 X 9mm) Radial 3.5mm 0.035A 2000h 105°C Bulk Automotive AEC-Q200

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    0.035
  • IL (uA)
    128@1Min|41.4@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 9
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    9
  • Lead Diameter (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources