Capacitor Aluminum Electrolytic
400MXK330MEFCSN30X30
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1.56A 3000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
400VDC
IR (mA)
1.56
IL (uA)
1089.95@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
30
Product Height (mm)
30
Lead Diameter (mm)
1.5

