Arrow Electronic Components Online
400HFG1000MBN40X65|RUBYCON|limage
400HFG1000MBN40X65|RUBYCON|simage
Capacitor Aluminum Electrolytic

400HFG1000MBN40X65

Cap Aluminum Lytic 1000uF 400V 20% (40 X 65mm) Snap-In 4.24A 5000h 105°C

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    4.24
  • IL (uA)
    1897.37@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    4
  • Size (mm)
    40 X 65
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    40
  • Product Height (mm)
    65
  • Lead Diameter (mm)
    1.5

Documentation and Resources

Datasheets
Design resources