Capacitor Aluminum Electrolytic
400CXW27MEFR8X40
Cap Aluminum Lytic 27uF 400V 20% (8 X 40mm) Radial 3.5mm 0.25A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
27uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.25
IL (uA)
311.77@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
40
Lead Diameter (mm)
0.6

