Capacitor Aluminum Electrolytic
400BXW100MEFR16X35
Cap Aluminum Lytic 100uF 400V 20% (16 X 35mm) Radial 7.5mm 0.76A 12000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.76
IL (uA)
600@5Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
16
Product Height (mm)
35
Product Weight (g)
11
Lead Diameter (mm)
0.8

