Top Searched
Connector D-Subminiature
400F0-09-1-004S
Conn D-Sub PIN 9 POS IDT RA Cable Mount 9 Terminal 1 Port Bulk
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Shell Material
SPCC
Shell Plating
Nickel
Shell Size
E
Less Contact
No
Packaging
Bulk
Product Length (mm)
30.8
Product Depth (mm)
17.15
Product Height (mm)
12.5
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Cable Mount

