Arrow Electronic Components Online
4007B|BKPRCSN|simage
4007B|BKPRCSN|limage
Signal Generators

4007B

7 MHz DDS Function Generator

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992a.
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Display Type
    LCD
  • Signal Types
    Sine|Square|Triangle
  • Frequency Range
    0.1Hz to 7MHz
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources