Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Sensors
/
Proximity Sensors
/
4007 - Adafruit Industries
Proximity Sensors
4007
Proximity Sensor Ultrasonic
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.91.00
Automotive
No
PPAP
No
Mounting
Through Hole
PCB changed
3
Pin Count
3
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model