Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A992a.
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Style
Bench
Frequency Range
1Hz to 5 MHz
Minimum Operating Supply Voltage
115VAC
Maximum Operating Supply Voltage
230VAC
Warranty (Year)
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40

