Arrow Electronic Components Online
4004|ABBATRON|simage
4004|ABBATRON|limage
PCB Spacers and Supports

4004

Spacer Round Nylon 6/6

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Nylon 6/6
  • Screw Size
    #6
  • Body Length (Imperial) (in)
    0.187
  • Outer Diameter (Imperial) (in)
    0.25
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources