Arrow Electronic Components Online
4004440N|RAFHDWE|simage
4004440N|RAFHDWE|limage
Standoffs

4004-440-N

Standoff Round M/F 4-40-THD 4.76mm-LG Nylon None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    M/F
  • Material
    Nylon
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    7/16
  • Thread Depth (mm)
    6.35
  • Thread Depth (Imperial) (in)
    1/4
  • Thread Length (Metric) (mm)
    4.76
  • Thread Length (Imperial) (in)
    3/16
  • Outer Diameter (Imperial) (in)
    3/16
  • Finish
    None
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources