Arrow Electronic Components Online
4003A|BKPRCSN|simage
4003A|BKPRCSN|limage
Signal Generators

4003A

4 MHz Sweep Function Generator with 5 digit Red LED

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Frequency Range
    0.5Hz to 4MHz
  • Minimum Operating Supply Voltage
    115VAC
  • Maximum Operating Supply Voltage
    230VAC
  • Warranty (Year)
    1Year
Order Quantity

Documentation and Resources

Datasheets
Design resources