Standoffs
4003-440-SS
Standoff Round M/F 4-40-THD 4.76mm-LG Stainless Steel None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Round
Gender
M/F
Material
Stainless Steel
Thread Size
#4-40
Body Length (Imperial) (in)
3/8
Thread Depth (mm)
6.35
Thread Depth (Imperial) (in)
1/4
Thread Length (Metric) (mm)
4.76
Thread Length (Imperial) (in)
3/16
Outer Diameter (Imperial) (in)
3/16
Finish
None
Order Quantity

